3070354 | Phoenix Contact

Through terminal block, screw connection, 0.5-16 mm², 2 pole, 57 A, 8 kV, gray, 3070354

Order No.: 60P5572
EAN: 4046356543088
MPN:
3070354
USST 10
Series: USST
3070354 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1289 €

Feed-through terminal block, 3070354, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 57 A, connection method: Screw connection with spring support, 1 level, Rated cross section: 10 mm², cross section: 0.5 mm²  - 16 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Features

  • Large-surface labeling option for every terminal point
  • Universal foot for mounting on NS 32 and NS 35 DIN rails
  • The ISSBI isolator bridge bars support switchable cross connections with IS, here the screw has the function of a live contact
  • The USST modular terminal blocks were specifically developed for use in the field of power supply
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 1000 V
Degree of soiling 3
Length 52 mm
Width 10.2 mm
Height 57.3 mm
Connection Schraubanschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes