3070435 | Phoenix Contact
Through terminal block, screw connection, 0.2-4.0 mm², 4 pole, 24 A, 8 kV, gray, 3070435
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Available in 10 days: 20,521 pcs.
Leadtime: 2 Weeks **
Feed-through terminal block, 3070435, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, 1st level connection right, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 4 | |
Pin number | 4-polig | |
Cable cross-section | 0,2-4,0 mm² | |
AWG cross-section | AWG 24 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 24 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 72 mm | |
Width | 6.2 mm | |
Height | 39.5 mm | |
Connection | Schraubanschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |