3072804 | Phoenix Contact

Disconnect terminal, screw connection, 0.5-10 mm², 2 pole, 41 A, 6 kV, gray, 3072804

Order No.: 60P5292
EAN: 4046356961790
MPN:
3072804
UK 6-TK-P
Series: UK
3072804 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
7.8659 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8659 €

Disconnect terminal block, 3072804, Phoenix Contact

Disconnect terminal block, with knurled screw, for operating the disconnect slide by hand, rated voltage: 500 V, nominal current: 41 A, connection method: Screw connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Trennklemme
AWG-Leiterquerschnitt AWG 20 bis 8
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 8.2 mm
Farbe grau
Höhe 66 mm
Länge 66.5 mm
Leiterquerschnitt 0,5-10 mm²
Nennstrom 41 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes