3072815 | Phoenix Contact
Disconnect terminal, screw connection, 0.2-10 mm², 2 pole, 41 A, 8 kV, gray, 3072815
Unit Price (€ / pc.)
10.2697 € *
Available: 37 pcs.
Available in 10 days: 2,389 pcs.
Leadtime: 2 Weeks **
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
10 pcs.
9.4486 €
50 pcs.
8.6037 €
100 pcs.
7.7350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disconnect terminal block, 3072815, Phoenix Contact
Disconnect terminal block, rated voltage: 1000 V, nominal current: 41 A, connection method: Screw connection, 1 level, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.
Technical specifications
Version | Trennklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,2-10 mm² | |
AWG cross-section | AWG 24 bis 8 | |
Rated surge voltage | 8 kV | |
Rated current | 41 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 105.2 mm | |
Width | 8.2 mm | |
Height | 53 mm | |
Connection | Schraubanschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |