3072822 | Phoenix Contact

Disconnect terminal, screw connection, 0.2-10 mm², 2 pole, 41 A, 8 kV, blue, 3072822

Order No.: 60P5834
EAN: 4055626320670
MPN:
3072822
UT 6-T/SP BU
Series: UT
3072822 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0567 €

Disconnect terminal block, 3072822, Phoenix Contact

Disconnect terminal block, rated voltage: 1000 V, nominal current: 41 A, connection method: Screw connection, 1 level, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: blue.

Technical specifications
Version Trennklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,2-10 mm²
AWG cross-section AWG 24 bis 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 105.2 mm
Width 8.2 mm
Height 53 mm
Connection Schraubanschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes