3073076 | Phoenix Contact

Disconnect terminal, screw connection, 0.14-6.0 mm², 4 pole, 20 A, 6 kV, blue, 3073076

Order No.: 60P5771
EAN: 4046356333955
MPN:
3073076
UT 4-QUATTRO-TG BU
Series: UT
3073076 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
4.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1174 €

Disconnect terminal block, 3073076, Phoenix Contact

Disconnect terminal block, The max. load current must not be exceeded by the total current of all connected conductors. Current and voltage are determined by the plug used., rated voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²   - 6 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Technical specifications
Version Trennklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,14-6,0 mm²
AWG cross-section AWG 26 bis 10
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 65.4 mm
Width 6.2 mm
Height 47.5 mm
Connection Schraubanschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei