3073830 | Phoenix Contact

Protective conductor terminal, screw connection, 6.0-25 mm², 1 pole, 6 kV, yellow/green, 3073830

Order No.: 60P5848
EAN: 4046356347259
MPN:
3073830
UTI 16-PE
Series: UTI
3073830 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Available in 10 days: 4,317 pcs.
Leadtime: 2 Weeks **
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
10 pcs.
8.1277 €
50 pcs.
7.4018 €
100 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation ground terminal block, 3073830, Phoenix Contact

Installation ground terminal block, number of connections: 2, number of positions: 1, connection method: Screw connection, 1st level connection right, Rated cross section: 16 mm², cross section: 6 mm²  - 25 mm², mounting: PE foot with mounting screw, M4, mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The asymmetrical arrangement of the terminal blocks on the DIN rail enables the neutral busbar to be routed past the terminal blocks
  • The installation terminal block features a particularly low-profile design and is suitable for wiring in flat installation distributors
Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Schutzleiterklemme
AWG cross-section AWG 10 bis 4
Rated surge voltage 6 kV
Width 12.2 mm
Colour gelb/grün
Height 50.5 mm
Length 51 mm
Cable cross-section 6,0-25 mm²
Pin number 1-polig
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes