3073856 | Phoenix Contact

Disconnect terminal, screw connection, 0.2-10 mm², 20 A, 6 kV, blue, 3073856

Order No.: 60P5838
EAN: 4046356336895
MPN:
3073856
UT 6-TG BU
Series: UT
3073856 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.9508 €
50 pcs.
3.5938 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Disconnect terminal block, 3073856, Phoenix Contact

Disconnect terminal block, Current and voltage are determined by the plug used., rated voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.2 mm²  - 10 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Trennklemme
AWG-Leiterquerschnitt AWG 24 bis 8
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 8.2 mm
Farbe blau
Höhe 47.5 mm
Länge 57.8 mm
Leiterquerschnitt 0,2-10 mm²
Nennstrom 20 A
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei