3073869 | Phoenix Contact
Disconnect terminal, screw connection, 0.2-10 mm², 20 A, 6 kV, gray, 3073869
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.9508 €
50 pcs.
3.5938 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disconnect terminal block, 3073869, Phoenix Contact
Disconnect terminal block, Current and voltage are determined by the plug used., With test socket screws for insertion of Test plug, rated voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 10 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- Tested for railway applications
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Trennklemme | |
AWG-Leiterquerschnitt | AWG 24 bis 8 | |
Bemessungsspannung | 500 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 8.2 mm | |
Farbe | grau | |
Höhe | 47.5 mm | |
Länge | 57.8 mm | |
Leiterquerschnitt | 0,2-10 mm² | |
Nennstrom | 20 A | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |