3075728 | Phoenix Contact

Installation terminal block, screw connection, 6.0-25 mm², 76 A, 6 kV, blue, 3075728

Order No.: 60P5847
EAN: 4046356518031
MPN:
3075728
UTI 16 BU
Series: UTI
3075728 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Available in 10 days: 10,114 pcs.
Leadtime: 2 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4510 €
50 pcs.
3.1416 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation terminal block, 3075728, Phoenix Contact

Installation terminal block, rated voltage: 400 V, nominal current: 76 A, Screw connection, 1st level connection right, Rated cross section: 16 mm², cross section: 6 mm²  - 25 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • The installation terminal block features a particularly low-profile design and is suitable for wiring in flat installation distributors
  • The asymmetrical arrangement of the terminal blocks on the DIN rail enables the neutral busbar to be routed past the terminal blocks
Technical specifications
Connection Schraubanschluss
Version Installationsetagenklemme
AWG cross-section AWG 10 bis 4
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 12.2 mm
Colour blau
Height 50.5 mm
Length 51 mm
Cable cross-section 6,0-25 mm²
Rated current 76 A
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes