3075731 | Phoenix Contact
Installation terminal block, screw connection, 0.75-35 mm², 125 A, 8 kV, blue, 3075731
Unit Price (€ / pc.)
8.0920 € *
Available: 0 pcs.
Available in 10 days: 2,407 pcs.
Leadtime: 2 Weeks **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
10 pcs.
7.4375 €
50 pcs.
6.7711 €
100 pcs.
6.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation terminal block, 3075731, Phoenix Contact
Installation terminal block, rated voltage: 800 V, nominal current: 125 A, Screw connection, Rated cross section: 35 mm², cross section: 0.75 mm² - 35 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- The installation terminal block features a particularly low-profile design and is suitable for wiring in flat installation distributors
- The asymmetrical arrangement of the terminal blocks on the DIN rail enables the neutral busbar to be routed past the terminal blocks
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Installationsetagenklemme | |
AWG cross-section | AWG 18 bis 2 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 15.2 mm | |
Colour | blau | |
Height | 51 mm | |
Length | 55 mm | |
Cable cross-section | 0,75-35 mm² | |
Rated current | 125 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |