3075935 | Phoenix Contact
Bolt terminal, bolt connection, 2.5-35 mm², 1 pole, 125 A, 8 kV, gray, 3075935
Not suitable for new designs, LTB: 02.28.2025
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.5224 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bolt connection terminal block, 3075935, Phoenix Contact
Bolt connection terminal block, rated voltage: 800 V, nominal current: 125 A, connection method: Bolt connection, 1 level, Rated cross section: 35 mm², mounting type: direct screw connection, color: gray.
Features
- Compact connection with ring and fork-type cable lugs
- Direct mounting in control boxes
- Bridge shaft for potential distribution using standard screw bridges
- Isolator bridge bar for switchable cross connections
Technical specifications
Connection | bolt connection | |
Number of terminals | 2 | |
Version | Bolt terminal | |
AWG cross-section | AWG 10 to 2 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 17 mm | |
Colour | gray | |
Height | 39.7 mm | |
Length | 80.8 mm | |
Cable cross-section | 2.5-35 mm² | |
Rated current | 125 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |