3076029 | Phoenix Contact
Protective conductor terminal, screw connection, 0.2-4.0 mm², 24 A, 6 kV, gray, 3076029
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Available in 10 days: 7,517 pcs.
Leadtime: 2 Weeks **
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.1293 €
50 pcs.
3.7604 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation ground terminal block, 3076029, Phoenix Contact
Installation ground terminal block, rated voltage: 400 V, nominal current: 24 A, Screw connection, 1st, 2nd and 3rd level, Rated cross section: 4 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The installation terminal block features a particularly low-profile design and is suitable for wiring in flat installation distributors
Technical specifications
Connection | Schraubanschluss | |
Version | Schutzleiterklemme | |
AWG cross-section | AWG 24 bis 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 51.5 mm | |
Length | 93.5 mm | |
Cable cross-section | 0,2-4,0 mm² | |
Rated current | 24 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |