3076031 | Phoenix Contact

Installation terminal block, screw connection, 0.2-4.0 mm², 24 A, 6 kV, gray, 3076031

Order No.: 60P5850
EAN: 4046356643962
MPN:
3076031
UTI 2,5-L/L
Series: UTI
3076031 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 30 pcs.
Available in 10 days: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1535 €
50 pcs.
2.8679 €
100 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation level terminal block, 3076031, Phoenix Contact

Installation level terminal block, rated voltage: 400 V, nominal current: 24 A, Screw connection, 1st, 2nd and 3rd level, Rated cross section: 4 mm², cross section: 0.2 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The installation terminal block features a particularly low-profile design and is suitable for wiring in flat installation distributors
Technical specifications
Connection Schraubanschluss
Version Installationsetagenklemme
AWG cross-section AWG 24 bis 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour grau
Height 51.5 mm
Length 93.5 mm
Cable cross-section 0,2-4,0 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes