3076039 | Phoenix Contact
Protective conductor terminal, screw connection, 0.2-10 mm², 38 A, 6 kV, gray, 3076039
Unit Price (€ / pc.)
5.1408 € *
Available: 40 pcs.
Available in 10 days: 10,456 pcs.
Leadtime: 2 Weeks **
Installation ground terminal block, 3076039, Phoenix Contact
Installation ground terminal block, Assembly instruction: In order to securely fix the neutral busbar in place, support brackets must be placed at the beginning and end of each terminal strip as well as every 20 cm on longer terminal strips. The corresponding support brackets can be found at phoenixcontact.net/products, rated voltage: 400 V, nominal current: 38 A, Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The installation terminal block features a particularly low-profile design and is suitable for wiring in flat installation distributors
- The asymmetrical arrangement of the terminal blocks on the DIN rail enables the neutral busbar to be routed past the terminal blocks
Technical specifications
Connection | Schraubanschluss | |
Version | Schutzleiterklemme | |
AWG cross-section | AWG 24 bis 8 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 8.2 mm | |
Colour | grau | |
Height | 51.5 mm | |
Length | 95 mm | |
Cable cross-section | 0,2-10 mm² | |
Rated current | 38 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |