3076043 | Phoenix Contact
Protective conductor terminal, screw connection, 0.2-10 mm², 38 A, 6 kV, gray, 3076043
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Installation ground terminal block, 3076043, Phoenix Contact
Installation ground terminal block, rated voltage: 400 V, nominal current: 38 A, Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The installation terminal block features a particularly low-profile design and is suitable for wiring in flat installation distributors
Technical specifications
Connection | Schraubanschluss | |
Version | Schutzleiterklemme | |
AWG cross-section | AWG 24 bis 8 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 8.2 mm | |
Colour | grau | |
Height | 51.5 mm | |
Length | 95 mm | |
Cable cross-section | 0,2-10 mm² | |
Rated current | 38 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |