3076280 | Phoenix Contact
Bolt terminal, bolt connection, 2.5-70 mm², 5 pole, 192 A, 8 kV, black, 3076280
Not suitable for new designs, LTB: 02.28.2025
Unit Price (€ / pc.)
61.7015 € *
Available: 0 pcs.
Leadtime: On Request **
Bolt connection terminal block, 3076280, Phoenix Contact
Bolt connection terminal block, rated voltage: 1000 V, nominal current: 192 A, connection method: Bolt connection, 1 level, Rated cross section: 70 mm², mounting type: NS 35/7,5, NS 35/15, direct screw connection, color: gray/blue/black-yellow.
Features
- Mounting on standard DIN rails or directly in control boxes
Technical specifications
Connection | bolt connection | |
Number of terminals | 2 | |
Version | Bolt terminal | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 145 mm | |
Colour | black | |
Height | 67 mm | |
Length | 136 mm | |
Cable cross-section | 2.5-70 mm² | |
Rated current | 192 A | |
Pin number | 5 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |