3100017 | Phoenix Contact

Through terminal block, screw connection, 0.2-4.0 mm², 2 pole, 16 A, 6 kV, gray, 3100017

Order No.: 60P1884
EAN: 4017918092436
MPN:
3100017
MTKD
Series: MTKD
3100017 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available in 5 Days: 960 pcs. - if ordered today
Total Price:
3.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7485 €

Feed-through terminal block, 3100017, Phoenix Contact

Feed-through terminal block, rated voltage: 400 V, nominal current: 13.5 A, connection method: Screw connection, 1 level, Rated cross section: 1 mm², cross section: 0.2 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Features

  • High current carrying capacity of up to 16 A
  • Space-saving design
Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 46.2 mm
Width 5.2 mm
Height 39.9 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes