3100020 | Phoenix Contact
Through terminal block, screw connection, 0.2-4.0 mm², 2 pole, 16 A, 6 kV, gray, 3100020
Unit Price (€ / pc.)
4.046 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Feed-through terminal block, 3100020, Phoenix Contact
Feed-through terminal block, With test socket screws for insertion of Test plug, rated voltage: 400 V, nominal current: 16 A, connection method: Screw connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.
Features
- High current carrying capacity of up to 16 A
- Space-saving design
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,2-4,0 mm² | |
AWG cross-section | AWG 24 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 16 A | |
Rated Voltage | 400 V | |
Degree of soiling | 3 | |
Length | 46.2 mm | |
Width | 5.2 mm | |
Height | 39.9 mm | |
Connection | Schraubanschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |