3100059 | Phoenix Contact

Thermoelectric voltage terminal block pair, screw connection, 0.2-4.0 mm², 2 pole, 1 A, gray, 3100059

Order No.: 60P1885
EAN: 4017918092467
MPN:
3100059
MTKD-CU/CUNI
Series: MTKD
3100059 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
12.1261 € *
Available: 0 pcs.
Available in 10 days: 422 pcs.
Leadtime: 2 Weeks **
Total Price:
606.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.1261 €

Thermoelectric voltage terminal block pair, 3100059, Phoenix Contact

Thermoelectric voltage terminal block pair, TC type T, rated voltage: 400 V, nominal current: 1 A, connection method: Screw connection, 1 level, cross section: 0.2 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Features

  • These special terminal blocks are used to extend thermocouple equalizing conductors in corresponding measuring circuits
  • The equalizing conductors are made from materials which, up to temperatures of 200°C, have the same thermal characteristics as the corresponding thermocouples
Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Thermospannungsklemmenpaar
AWG cross-section AWG 24 bis 12
Rated Voltage 400 V
Width 10.4 mm
Colour grau
Height 39.9 mm
Length 46.2 mm
Cable cross-section 0,2-4,0 mm²
Rated current 1 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes