3100101 | Phoenix Contact
Thermoelectric voltage terminal block pair, screw connection, 0.2-4.0 mm², 2 pole, 1 A, gray, 3100101
Unit Price (€ / pc.)
12.1261 € *
Available: 0 pcs.
Available in 10 days: 1,122 pcs.
Leadtime: 2 Weeks **
Thermoelectric voltage terminal block pair, 3100101, Phoenix Contact
Thermoelectric voltage terminal block pair, TC type B, rated voltage: 400 V, nominal current: 1 A, connection method: Screw connection, cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.
Features
- These special terminal blocks are used to extend thermocouple equalizing conductors in corresponding measuring circuits
- The equalizing conductors are made from materials which, up to temperatures of 200°C, have the same thermal characteristics as the corresponding thermocouples
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Thermospannungsklemmenpaar | |
AWG cross-section | AWG 24 bis 12 | |
Rated Voltage | 400 V | |
Width | 10.4 mm | |
Colour | grau | |
Height | 39.9 mm | |
Length | 46.2 mm | |
Cable cross-section | 0,2-4,0 mm² | |
Rated current | 1 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |