3121025 | Phoenix Contact

Disconnect terminal, screw connection, 0.5-10 mm², 2 pole, 41 A, 4 kV, gray, 3121025

Order No.: 60P1418
EAN: 4017918092924
MPN:
3121025
GTF 76/ 48
Series: GTF
3121025 Phoenix Contact Series Terminals Image 1
3121025 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
60.8090 € *
Available: 6 pcs.
Available in 10 days: 2,121 pcs.
Leadtime: 2 Weeks **
Total Price:
60.81 € *
Price list
Quantity
Price per unit*
1 pcs.
60.8090 €
2 pcs.
59.3810 €
5 pcs.
56.5250 €
10 pcs.
53.7642 €
*incl. VAT plus shipping costs
**Subject to prior sale

Disconnect terminal block, 3121025, Phoenix Contact

Disconnect terminal block, rated voltage: 24 V, nominal current: 41 A, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.5 mm²  - 10 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: gray.

Features

  • When the disconnect slide is closed, switch position "on", the yellow light indicates grounded normal operation
  • Once the disconnect slide has been opened to the "off" position, the red light indicates whether there is a ground fault in the control circuit
Technical specifications
Version Trennklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated surge voltage 4 kV
Rated current 41 A
Rated Voltage 24 V
Degree of soiling 3
Length 64.5 mm
Width 22.5 mm
Height 53.5 mm
Connection Schraubanschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes