3205019 | Phoenix Contact
Quick connection terminal, quick connection, 0.25-1.5 mm², 2 pole, 17.5 A, 8 kV, gray, 3205019
Unit Price (€ / pc.)
1.9516 € *
Available: 3 pcs.
Available in 10 days: 23,731 pcs.
Leadtime: 2 Weeks **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7969 €
50 pcs.
1.6303 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3205019, Phoenix Contact
Feed-through terminal block, Nominal voltage: 800 V, Nominal current: 17.5 A, Connection method: Quick connection, 1 level, Rated cross section: 1.5 mm², Cross section: 0.25 mm² - 1.5 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray
Features
- Compact design
- Tested for railway applications
Technical specifications
Version | Schnellanschlussklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,25-1,5 mm² | |
AWG cross-section | AWG 24 bis 16 | |
Rated surge voltage | 8 kV | |
Rated current | 17.5 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 58.8 mm | |
Width | 5.2 mm | |
Height | 39.3 mm | |
Connection | Schnellanschluss | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |