3205048 | Phoenix Contact
Through terminal block, quick connection, 0.25-1.5 mm², 3 pole, 17.5 A, 8 kV, gray, 3205048
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Available in 10 days: 30,436 pcs.
Leadtime: 2 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3681 €
50 pcs.
2.1539 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3205048, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 17.5 A, connection method: Quick connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.25 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/7,5, color: gray.
Features
- Compact design
- Tested for railway applications
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 3 | |
Pin number | 3-polig | |
Cable cross-section | 0,25-1,5 mm² | |
AWG cross-section | AWG 24 bis 16 | |
Rated surge voltage | 8 kV | |
Rated current | 17.5 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 76.4 mm | |
Width | 5.2 mm | |
Height | 39.3 mm | |
Connection | Schnellanschluss | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |