3205093 | Phoenix Contact
Protective conductor terminal, quick connection, 0.25-1.5 mm², 4 pole, 8 kV, yellow/green, 3205093
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Available in 10 days: 2,096 pcs.
Leadtime: 1 Week **
Ground modular terminal block, 3205093, Phoenix Contact
Ground modular terminal block, number of connections: 4, connection method: Quick connection, 1 level, cross section: 0.25 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/7,5, color: green-yellow.
Features
- Same shape and pitch as the feed-through terminal blocks
- Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
- Tested for railway applications
Technical specifications
Anschluss | Schnellanschluss | |
Anzahl der Klemmstellen | 4 | |
Ausführung | Schutzleiter-Reihenklemme | |
AWG-Leiterquerschnitt | AWG 24 bis 16 | |
Bemessungsstoßspannung | 8 kV | |
Breite | 5.2 mm | |
Farbe | gelb/grün | |
Höhe | 39.3 mm | |
Länge | 94 mm | |
Leiterquerschnitt | 0,25-1,5 mm² | |
Polzahl | 4-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |