3205129 | Phoenix Contact
Double level terminal, quick connection, 0.25-1.5 mm², 4 pole, 17.5 A, 6 kV, blue, 3205129
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Available in 10 days: 34 pcs.
Leadtime: 1 Week **
Double level terminal block, 3205129, Phoenix Contact
Double-level terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Quick connection, 1st and 2nd level, Rated cross section: 1.5 mm², cross section: 0.25 mm² - 1. 5 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- Ground terminal blocks of the same shape are available
- Tested for railway applications
Technical specifications
Connection | quick connection | |
Number of terminals | 4 | |
Version | double level terminal | |
AWG cross-section | AWG 24 to 16 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | blue | |
Height | 49.9 mm | |
Length | 99.6 mm | |
Cable cross-section | 0.25-1.5 mm² | |
Rated current | 17.5 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |