3206416 | Phoenix Contact

Through terminal block, quick connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, gray, 3206416

Order No.: 09H9124
EAN: 4017918976033
MPN:
3206416
QTC 2,5
Series: QTC
3206416 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 28 pcs.
Available in 10 days: 10,499 pcs.
Leadtime: 2 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0706 €
50 pcs.
1.8802 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3206416, Phoenix Contact

Feed-through terminal block, Nominal voltage: 800 V, Nominal current: 24 A, Connection method: Quick connection, 1 level, Rated cross section: 2.5 mm², Cross section: 0.5 mm² - 2.5 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray

Features

  • Compact design
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-2,5 mm²
AWG cross-section AWG 20 bis 14
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 62.6 mm
Width 6.2 mm
Height 39.3 mm
Connection Schnellanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes