3206432 | Phoenix Contact

Protective conductor terminal, quick connection, 0.5-2.5 mm², 2 pole, 8 kV, yellow/green, 3206432

Order No.: 09H9132
EAN: 4017918976057
MPN:
3206432
QTC 2,5-PE
Series: QTC
3206432 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 50 pcs.
Available in 10 days: 2,016 pcs.
Leadtime: 2 Weeks **
Total Price:
4.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6529 €

Terminal blocks for TS 35 mounting rails, type Phoenix Contact CLIPLINE complete.

Uniform accessories for all wiring technologies. The terminal blocks of the CLIPLINE system can be combined as required. push-in terminal technology PIT for direct insertion of solid and flexible conductors with wire end ferrule as of 0.34 mm². Screw terminal technology UT for wiring multiple conductors and maximum contact forces. Cage clamp technology ST for vibration-sensitive applications. Quick terminating technology QT for reducing wiring times up to 60 %, as the conductor does not have to be stripped. The marked terminal blocks are approved for applications in potentially explosive areas; Insulation material: polyamide 6.6. Inflammability class UL 94 V-0.

Terminal blocks for TS 35 mounting rails, type CLIPLINE QT.

Quick connection technology (QUICKON Terminal); Terminating cross-section solid/flexible: QTC 1.5 0.25 to 1.5 mm²/0.25 to 1.0 mm², QTC 2.5 0.5 to 2.5 mm²/0.5 to 2.5 mm². Rated surge voltage: 8.0 kV. Degree of soiling: 3. Overvoltage category: III. Insulation class: I. Connection to IEC/EN. Rated voltage: 800 V. Dimensions: QTC 1.5 L 58.8 mm, H 39.3 mm, QTC 2.5 L 62.6 mm, H 39.3 mm

PE ground terminals, type QTC.

Technical attributes (type, rated current, terminal width (W), color): QTC 2,5-PE, -, W 6.2 mm, green-yellow

Technical specifications
Connection Schnellanschluss
Number of terminals 2
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 20 bis 14
Rated surge voltage 8 kV
Width 6.2 mm
Colour gelb/grün
Height 39.3 mm
Length 62.6 mm
Cable cross-section 0,5-2,5 mm²
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes