3206445 | Phoenix Contact

Through terminal block, quick connection, 0.5-2.5 mm², 3 pole, 24 A, 8 kV, gray, 3206445

Order No.: 60P3929
EAN: 4046356057639
MPN:
3206445
QTC 2,5-TWIN
Series: QTC
Phoenix Contact
3206445 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.6775 €
50 pcs.
2.4395 €
100 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3206445, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Quick connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.5 mm²  - 2.5 mm², mounting type: NS 35/7,5, NS 35/7,5, color: gray.

Features

  • Compact design
  • Tested for railway applications
Technical specifications
Connection quick connection
Number of terminals 3
Version through terminal block
AWG cross-section AWG 20 to 14
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.2 mm
Colour gray
Height 37.8 mm
Length 82.5 mm
Cable cross-section 0.5-2.5 mm²
Rated current 24 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes