3206446 | Phoenix Contact
Through terminal block, quick connection, 0.5-2.5 mm², 4 pole, 24 A, 8 kV, gray, 3206446
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5700 €
50 pcs.
3.2487 €
100 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3206446, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Quick connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.5 mm² - 2.5 mm², mounting type: NS 35/7,5, NS 35/7,5, color: gray.
Features
- Compact design
Technical specifications
Connection | quick connection | |
Number of terminals | 4 | |
Version | through terminal block | |
AWG cross-section | AWG 20 to 14 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 6.2 mm | |
Colour | gray | |
Height | 37.8 mm | |
Length | 102.4 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Rated current | 24 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |