3206447 | Phoenix Contact

Through terminal block, quick connection, 0.5-2.5 mm², 4 pole, 24 A, 8 kV, blue, 3206447

Order No.: 60P3926
EAN: 4046356898539
MPN:
3206447
QTC 2,5-QUATTRO BU
Series: QTC
Phoenix Contact
3206447 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Available in 10 days: 424 pcs.
Leadtime: 1 Week **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5700 €
50 pcs.
3.2487 €
100 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3206447, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Quick connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.5 mm²  - 2.5 mm², mounting type: NS 35/7,5, NS 35/7,5, color: blue.

Features

  • Compact design
Technical specifications
Connection quick connection
Number of terminals 4
Version through terminal block
AWG cross-section AWG 20 to 14
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.2 mm
Colour blue
Height 37.8 mm
Length 102.4 mm
Cable cross-section 0.5-2.5 mm²
Rated current 24 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes