3206490 | Phoenix Contact
Disconnect terminal, IDC connection, 0.5-2.5 mm², 20 A, 6 kV, gray, 3206490
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Available in 10 days: 647 pcs.
Leadtime: 1 Week **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
10 pcs.
4.4387 €
50 pcs.
4.0341 €
100 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disconnect terminal block, 3206490, Phoenix Contact
Disconnect terminal block, Current and voltage are determined by the plug used., rated voltage: 400 V, nominal current: 20 A, 1 level, connection method: Quick connection, Rated cross section: 2.5 mm², cross section: 0.5 mm² - 2.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- The P-DI (2) isolating plug can be used in all Disconnect terminal blocks. Following disconnection, the P-DI can be "parked" back to front in the basic terminal block
- The insulated P-FIX (1) feed-through connector enables the installation of a feed-through terminal of the same shape
- Triple bridge shaft enables individual potential distribution and supply
- The P-CO(3) component plug is used to accommodate different components such as resistors or diodes
- Tested for railway applications
Technical specifications
Connection | IDC connection | |
Number of terminals | 2 | |
Version | disconnect terminal | |
AWG cross-section | AWG 20 to 14 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 6.2 mm | |
Colour | gray | |
Height | 39.3 mm | |
Length | 82.5 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Rated current | 20 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |