3208100 | Phoenix Contact
Through terminal block, push-in connection, 0.14-1.5 mm², 2 pole, 17.5 A, 6 kV, gray, 3208100
Unit Price (€ / pc.)
1.0472 € *
Available: 21 pcs.
Available in 10 days: 123,957 pcs.
Leadtime: 2 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9639 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3208100, Phoenix Contact
Feed-through terminal block, Nominal voltage: 500 V, Nominal current: 17.5 A, Connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², Cross section: 0.14 mm² - 1.5 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray
Features
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
- The compact design and front connection enable wiring in a confined space
- The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
- Tested for railway applications
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,14-1,5 mm² | |
AWG cross-section | AWG 26 bis 14 | |
Rated surge voltage | 6 kV | |
Rated current | 17.5 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 45 mm | |
Width | 3.5 mm | |
Height | 30.5 mm | |
Connection | Push-in-Anschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |