3208139 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.14-1.5 mm², 2 pole, 6 kV, yellow/green, 3208139

Order No.: 60P2430
EAN: 4046356564434
MPN:
3208139
PT 1,5/S-PE
Series: PT
3208139 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 28 pcs.
Available in 10 days: 30,611 pcs.
Leadtime: 2 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.2844 €
50 pcs.
2.9869 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground modular terminal block, 3208139, Phoenix Contact

Ground modular terminal block, number of connections: 2, connection method: Push-in connection, 1 level, cross section: 0.14 mm²  - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • Tested for railway applications
  • All terminal blocks provide an additional test connection
Technical specifications
Connection Push-in-Anschluss
Number of terminals 2
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 26 bis 14
Rated surge voltage 6 kV
Width 3.5 mm
Colour gelb/grün
Height 32 mm
Length 45 mm
Cable cross-section 0,14-1,5 mm²
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes