3208155 | Phoenix Contact
Through terminal block, push-in connection, 0.14-1.5 mm², 3 pole, 17.5 A, 6 kV, gray, 3208155
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 10 days: 5,500 pcs.
Leadtime: 1 Week **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3208155, Phoenix Contact
Feed-through terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- Tested for railway applications
- All terminal blocks provide an additional test connection
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 3 | |
Ausführung | Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 14 | |
Bemessungsspannung | 500 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 3.5 mm | |
Farbe | grau | |
Höhe | 30.5 mm | |
Länge | 54 mm | |
Leiterquerschnitt | 0,14-1,5 mm² | |
Nennstrom | 17.5 A | |
Polzahl | 3-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |