3208168 | Phoenix Contact

Through terminal block, push-in connection, 0.14-1.5 mm², 3 pole, 17.5 A, 6 kV, blue, 3208168

Order No.: 60P2453
EAN: 4046356564335
MPN:
3208168
PT 1,5/S-TWIN BU
Series: PT
3208168 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 10 days: 2,050 pcs.
Leadtime: 1 Week **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3208168, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm²  - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • Tested for railway applications
  • All terminal blocks provide an additional test connection
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 3
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 26 bis 14
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 3.5 mm
Farbe blau
Höhe 30.5 mm
Länge 54 mm
Leiterquerschnitt 0,14-1,5 mm²
Nennstrom 17.5 A
Polzahl 3-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes