3208197 | Phoenix Contact

Through terminal block, push-in connection, 0.14-1.5 mm², 4 pole, 17.5 A, 6 kV, gray, 3208197

Order No.: 60P2433
EAN: 4046356564328
MPN:
3208197
PT 1,5/S-QUATTRO
Series: PT
3208197 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 36 pcs.
Available in 10 days: 82,659 pcs.
Leadtime: 2 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3328 €
50 pcs.
1.2138 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3208197, Phoenix Contact

Feed-through terminal block, Nominal voltage: 500 V, Nominal current: 17.5 A, Connection method: Push-in connection, Rated cross section: 1.5 mm², Cross section: 0.14 mm² - 1.5 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray

Features

  • In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
  • The compact design and front connection enable wiring in a confined space
  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 63.2 mm
Width 3.5 mm
Height 30.5 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes