3208566 | Phoenix Contact
Protective conductor double level terminal, push-in connection, 0.14-1.5 mm², 16 A, 6 kV, gray, 3208566
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Available in 10 days: 4,717 pcs.
Leadtime: 2 Weeks **
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.2840 €
50 pcs.
3.8913 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective conductor double level terminal block, 3208566, Phoenix Contact
Protective conductor double-level terminal block, rated voltage: 500 V, nominal current: 16 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Connection | Push-in-Anschluss | |
Version | Schutzleiter-Doppelstockklemme | |
AWG cross-section | AWG 26 bis 14 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 3.5 mm | |
Colour | grau | |
Height | 42.6 mm | |
Length | 65.4 mm | |
Cable cross-section | 0,14-1,5 mm² | |
Rated current | 16 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |