3208734 | Phoenix Contact

Plug, bolt connection, 0.5-2.5 mm², 10 pole, 15 A, 4 kV, gray, 3208734

Order No.: 60P0121
EAN: 4055626013008
MPN:
3208734
BP 4-5VT
Series: BP
Phoenix Contact
3208734 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
112.6216 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
112.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
112.6216 €
Technical specifications
Connection bolt connection
Number of terminals 1
Version plug
AWG cross-section AWG 20 to 14
Rated Voltage 320 V
Rated surge voltage 4 kV
Width 86.5 mm
Colour gray
Height 40 mm
Length 56.6 mm
Cable cross-section 0.5-2.5 mm²
Rated current 15 A
Pin number 10 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes