3208745 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.5-16 mm², 3 pole, 8 kV, yellow/green, 3208745

Order No.: 60P2480
EAN: 4046356643603
MPN:
3208745
PT 10-TWIN-PE
Series: PT
3208745 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
8.7822 € *
Available: 49 pcs.
Available in 5 Days: 4,979 pcs. - if ordered today
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
8.0801 €
50 pcs.
7.3542 €
100 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale

Ground modular terminal block, 3208745, Phoenix Contact

Ground modular terminal block, number of connections: 3, connection method: Push-in connection, 1 level, Rated cross section: 10 mm², cross section: 0.5 mm²  - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • Tested for railway applications
  • All terminal blocks provide an additional test connection
Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 3
Pin number 3 pole
Cable cross-section 0.5-16 mm²
AWG cross-section AWG 20 to 6
Rated surge voltage 8 kV
Degree of soiling 3
Length 88.9 mm
Width 10.2 mm
Height 50.5 mm
Connection push-in connection
Colour yellow/green
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes