3208747 | Phoenix Contact
Through terminal block, push-in connection, 0.5-16 mm², 3 pole, 57 A, 8 kV, blue, 3208747
Unit Price (€ / pc.)
4.6291 € *
Available: 48 pcs.
Available in 10 days: 16,811 pcs.
Leadtime: 2 Weeks **
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.2602 €
50 pcs.
3.8794 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3208747, Phoenix Contact
Feed-through terminal block, rated voltage: 1000 V, nominal current: 57 A, connection method: Push-in connection, 1 level, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- Tested for railway applications
- All terminal blocks provide an additional test connection
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 3 | |
Pin number | 3-polig | |
Cable cross-section | 0,5-16 mm² | |
AWG cross-section | AWG 20 bis 6 | |
Rated surge voltage | 8 kV | |
Rated current | 57 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 88.9 mm | |
Width | 10.2 mm | |
Height | 49.5 mm | |
Connection | Push-in-Anschluss | |
Colour | blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |