3209044 | Phoenix Contact

Protective conductor terminal, spring balancer connection, 0.08-4.0 mm², 4 pole, 18 A, 4 kV, gray, 3209044

Order No.: 60P4838
EAN: 4046356143332
MPN:
3209044
STIO 2,5/3-PE/B/L
Series: STIO
Phoenix Contact
3209044 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.4978 € *
Available: 0 pcs.
Available in 10 days: 1,900 pcs.
Leadtime: 1 Week **
Total Price:
5.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4978 €

Installation ground terminal block, 3209044, Phoenix Contact

Installation ground terminal block, rated voltage: 250 V, nominal current: 18 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm²  , mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Three-conductor output terminal block of the same shape with PE connection in the lower level for wiring actuators
  • Power terminal blocks can be located at any point on the terminal strip for supply or extension purposes
  • Easy bridging and potential distribution using the patented plug-in bridges from the CLIPLINE complete system
  • Potential is supplied via the STIO-IN power terminal blocks
  • The upper level is for signal wiring, whereas the two lower levels are used to distribute the positive and negative potential
Technical specifications
Connection spring balancer connection
Number of terminals 4
Version protective conductor terminal
AWG cross-section AWG 28 to 12
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 5.2 mm
Colour gray
Height 44.5 mm
Length 75 mm
Cable cross-section 0.08-4.0 mm²
Rated current 18 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin TR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes