3209170 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.08-4.0 mm², 5 pole, 18 A, 4 kV, gray, 3209170
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Available in 10 days: 450 pcs.
Leadtime: 2 Weeks **
Installation ground terminal block, 3209170, Phoenix Contact
Installation ground terminal block, rated voltage: 24 V, nominal current: 18 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Upper level for signal wiring
Technical specifications
Version | Schutzleiterklemme | |
Number of terminals | 5 | |
Pin number | 5-polig | |
Cable cross-section | 0,08-4,0 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 4 kV | |
Rated current | 18 A | |
Rated Voltage | 24 V | |
Degree of soiling | 3 | |
Length | 92.3 mm | |
Width | 5.2 mm | |
Height | 44.5 mm | |
Connection | Federzuganschluss | |
Colour | grau |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |