3209235 | Phoenix Contact
Fuse plug, Plug-in connection, black
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Available in 10 days: 21,330 pcs.
Leadtime: 1 Week **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.7485 €
50 pcs.
3.4153 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse plug, 3209235, Phoenix Contact
Fuse plug, Suitable for terminal blocks with a width of 5.2 mm and above with TG zone, rated voltage: 400 V, nominal current: 6.3 A, connection method: Plug-in connection, fuse type: G / 5 x 20, mounting type: Plug-in mounting, color: black.
Features
- Large-surface labeling option
- Versions with bipolar error display
- Test contacts on both sides of the fuse
- Can be used for overload/short-circuit protection
Technical specifications
Anschluss | Steckanschluss | |
Ausführung | Sicherungsstecker | |
Bemessungsspannung | 400 V | |
Breite | 6.2 mm | |
Farbe | schwarz | |
Höhe | 57.7 mm | |
Länge | 25 mm | |
Nennstrom | 6.3 A | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |