3209516 | Phoenix Contact

Through terminal block, push-in connection, 0.14-4.0 mm², 3 pole, 24 A, 8 kV, blue, 3209516

Order No.: 60P3796
EAN: 4046356802086
MPN:
3209516
PTU 2,5-TWIN BU
Series: PTU
Phoenix Contact
3209516 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 10 days: 47 pcs.
Leadtime: 1 Week **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4518 €
50 pcs.
1.3209 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3209516, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • The Push-in TWIN connection is used inside the control cabinet and the universal screw connection is used on the end customer side
Technical specifications
Connection push-in connection
Number of terminals 3
Version through terminal block
AWG cross-section AWG 26 to 14
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.2 mm
Colour blue
Height 42.8 mm
Length 65.3 mm
Cable cross-section 0.14-4.0 mm²
Rated current 24 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead