3209553 | Phoenix Contact

Through terminal block, push-in connection, 0.14-4.0 mm², 3 pole, 24 A, 8 kV, yellow, 3209553

Order No.: 60P2554
EAN: 4055626119045
MPN:
3209553
PT 2,5-TWIN YE
Series: PT
3209553 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 31 pcs.
Available in 10 days: 86 pcs.
Leadtime: 2 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4518 €
50 pcs.
1.3090 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3209553, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 3
Pin number 3-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 60.5 mm
Width 5.2 mm
Height 35.2 mm
Connection Push-in-Anschluss
Colour gelb
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes