3209565 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.14-4.0 mm², 3 pole, 6 kV, yellow/green, 3209565
Terminal blocks for TS 35 mounting rails, type Phoenix Contact CLIPLINE complete.
Uniform accessories for all wiring technologies. The terminal blocks of the CLIPLINE system can be combined as required. push-in terminal technology PIT for direct insertion of solid and flexible conductors with wire end ferrule as of 0.34 mm². Screw terminal technology UT for wiring multiple conductors and maximum contact forces. Cage clamp technology ST for vibration-sensitive applications. Quick terminating technology QT for reducing wiring times up to 60 %, as the conductor does not have to be stripped. The marked terminal blocks are approved for applications in potentially explosive areas; Insulation material: polyamide 6.6. Inflammability class UL 94 V-0.
Terminal blocks for TS 35 mounting rails, type Clipline PIT.
Push-wire terminals; Cable cross-section solid/flexible: 0.14 to 4.0 mm²/0.14 to 2.5 mm² (direct plugging min. 0.34 mm²). Overvoltage category: III. Insulation group: I. Connection to IEC 60947-7-1.
PE terminals, type PIT.
Technical attributes (type, terminals, color): PIT 2.5–TWIN–PE, 3–wire, green–yellow
Connection | Push-in-Anschluss | |
Number of terminals | 3 | |
Version | Schutzleiter-Reihenklemme | |
AWG cross-section | AWG 26 bis 12 | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | gelb/grün | |
Height | 36.5 mm | |
Length | 60.5 mm | |
Cable cross-section | 0,14-4,0 mm² | |
Pin number | 3-polig | |
Degree of soiling | 3 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |