3209579 | Phoenix Contact

Through terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 24 A, 8 kV, white, 3209579

Order No.: 60P2529
EAN: 4055626062860
MPN:
3209579
PT 2,5-QUATTRO WH
Series: PT
3209579 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 27 pcs.
Available in 5 Days: 51,848 pcs. - if ordered today
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.8921 €
50 pcs.
1.7255 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 3209579, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: white.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 72.2 mm
Width 5.2 mm
Height 35.3 mm
Connection push-in connection
Colour white
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes