3209620 | Phoenix Contact

Protective conductor double level terminal, push-in connection, 0.14-4.0 mm², 6 kV, yellow/green, 3209620

Order No.: 60P3767
EAN: 4046356330091
MPN:
3209620
PTTBS 2,5-PE
Series: PTTBS
3209620 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Available in 10 days: 40,760 pcs.
Leadtime: 1 Week **
Total Price:
5.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5573 €

Protective conductor double level terminal block, 3209620, Phoenix Contact

Protective conductor double-level terminal block, number of connections: 4, connection method: Push-in connection, 1 level, cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Anschluss Push-in-Anschluss
Ausführung Schutzleiter-Doppelstockklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe gelb/grün
Höhe 55 mm
Länge 78 mm
Leiterquerschnitt 0,14-4,0 mm²
Verschmutzungsgrad 3
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes