3209882 | Phoenix Contact

Plug, push-in connection, 0.14-4.0 mm², 3 pole, 24 A, 6 kV, gray, 3209882

Order No.: 60P2210
EAN: 4046356366779
MPN:
3209882
PP-H 2,5/ 3
Series: PP-H
3209882 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Available in 10 days: 4,300 pcs.
Leadtime: 2 Weeks **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0226 €
50 pcs.
2.7489 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3209882, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², color: gray.

Features

  • Large-surface labeling option
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Version Stecker
Number of terminals 3
Pin number 3-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 15.8 mm
Width 15.6 mm
Height 40.2 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes